Norbar Torque Tools Click Torque Wrench, 4 → 20 Nm, 1/2 in Drive, Square Drive
- RS 제품 번호:
- 175-0908
- 제조사 부품 번호:
- 13901
- 제조업체:
- Norbar Torque Tools
Subtotal (1 unit)*
₩11,262,700.00
일시적 품절
- 2027년 3월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,262,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-0908
- 제조사 부품 번호:
- 13901
- 제조업체:
- Norbar Torque Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Non-Magnetic | |
| Torque Range | 4 → 20 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Accuracy | ±3 % | |
| Standards/Approvals | exceeds all international standards for Torque Wrench | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Non-Magnetic | ||
Torque Range 4 → 20 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Accuracy ±3 % | ||
Standards/Approvals exceeds all international standards for Torque Wrench | ||
비준수
- COO (Country of Origin):
- GB
Square Drive Non-Magnetic Torque Wrench
Norbar has launched it's first ever Non-magnetic Torque Wrench, which is proving invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.
Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.
FEATURES and BENEFITS:
Clean Rooms;Radar Transmission Centres;Precision Magnetic Equipment;Permanent Magnetic Generators (PMGs);Nuclear products;Mine Sweepers
Norbar Non-magnetic Torque Wrench, invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.
Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.
Accuracy: +/-3% of reading
Micrometer Scale for simple and error free setting
Quick and Light Adjustment
Comfortable, Durable Handle
Adjustment Lock
관련된 링크들
- Norbar Torque Tools Click Torque Wrench, 4 → 20 Nm, 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench, 130 → 650 Nm, 22 mm Drive, Square Drive, 821mm Overall
- Norbar Torque Tools Click Torque Wrench, 4 → 20 nm, 3/8 in Drive, Square Drive, 220mm Overall
- Norbar Torque Tools Click Torque Wrench, 12 → 60 Nm, 3/8 in Drive, Square Drive, 328mm Overall
- Norbar Torque Tools Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 459mm Overall
- Norbar Torque Tools Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 375mm Overall
- Norbar Torque Tools Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 589mm Overall
- Norbar Torque Tools Click Torque Wrench, 80 → 400 Nm, 3/4 in Drive, Square Drive, 686mm Overall