Norbar Torque Tools Click Torque Wrench, 4 → 20 Nm, 3/8 in Drive, Square Drive

Subtotal (1 unit)*

₩11,262,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,262,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-0907
제조사 부품 번호:
13900
제조업체:
Norbar Torque Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norbar Torque Tools

Sub Type

Tt20 Non-Magnetic

Product Type

Click Torque Wrench

Torque Range

4 → 20 Nm

Drive Shape

Square

Drive Size

3/8in

Accuracy

3 %

Material

Ferrous

Standards/Approvals

exceeds all international standards for Torque Wrench

비준수

COO (Country of Origin):
GB

Non-Magnetic 3/8", 4 - 20 N·m, 35 - 180 lbf·in


Norbar has launched it's first ever Non-magnetic Torque Wrench, which is proving invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.;Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.;Other maintenance applications where the non-magnetic torque wrenches will be a real benefit include:

Clean Rooms

Radar Transmission Centres

Precision Magnetic Equipment

Permanent Magnetic Generators (PMGs)

Nuclear products

Mine Sweepers

Norbar Non-magnetic Torque Wrench, invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.

Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.

Accuracy: +/-3% of reading

Micrometer Scale for simple and error free setting

Quick and Light Adjustment

Comfortable, Durable Handle

Adjustment Lock

관련된 링크들