STAHLWILLE Digital Torque Tester, 3/4 in Drive, 1 % Accuracy

Subtotal (1 unit)*

₩3,994,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,994,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4372
제조사 부품 번호:
96521210
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Digital

Yes

Product Type

Torque Tester

Drive Size

3/4in

Accuracy

1 %

Maximum Torque - Nm

800Nm

Minimum Torque - Nm

80Nm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Stahlwille Torque Tester, 800Nm Maximum Torque, 80Nm Minimum Torque - 96521210


This torque tester is designed for precise torque measurements in mechanical and automotive applications. It features a digital readout with 1% accuracy, allowing users to quickly and accurately measure torque. With a 3/4in drive size, it handles a maximum torque of 800 Nm and a minimum of 80 Nm, making it Ideal for a wide range of testing tasks.

Features & Benefits


• 1% accuracy for precise torque measurement
• Digital display for easy reading and operation
• 3/4in drive size for versatile applications
• Maximum torque of 800 Nm for heavy-duty testing

**Applications**


• Suitable for automotive and mechanical testing
• Ideal for torque measurements in repair workshops
• Used for checking torque in automotive maintenance
• Can be used in quality control and production environments

How accurate is the torque tester?


The tester provides an accuracy of 1%, ensuring precise torque measurements for reliable results.

What is the maximum torque capacity?


This model supports a maximum torque of 800 Nm, making it suitable for a wide range of tasks.

Is the torque tester digital?


Yes, the torque tester features a digital readout for easy interpretation of measurements.

관련된 링크들