STAHLWILLE Torque Tester, 3/4 Drive, 1100 Nm Increment

Subtotal (1 unit)*

₩9,428,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,428,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4362
제조사 부품 번호:
96521072
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Digital

No

Product Type

Torque Tester

Drive Size

3/4

Scale Graduations

1100Nm

Maximum Torque - Nm

100Nm

Minimum Torque - Nm

2Nm

Standards/Approvals

Class 2 and DKDR 108, DIN 51309

제외

COO (Country of Origin):
DE

Stahlwille Torque Tester, 100Nm Maximum Torque, 2Nm Minimum Torque - 96521072


This torque tester is a mechanical instrument for assessing and verifying torque on tools and fasteners in industrial and workshop settings. It operates without electronics and is designed to Interface with 3/8 inches drive tools, offering a practical range for low- to medium-torque checks. The unit is intended for routine calibration and on-site verification where a non-digital, robust solution is preferred.

Features and Benefits:


• 3/8 inches drive compatibility for direct tool engagement
• Measures from 2 Nm to 100 Nm for broad task coverage
• Class 2 accuracy for controlled calibration tasks
• Scale marked to 1100 Nm for clear analogue reading
• Conforms to DIN 51309 for standardised measurement practice
• Meets DKDR 108 for recognised torque testing procedures

Applications


• Suitable for calibration checks on torque wrenches in maintenance workshops
• Ideal for production-line spot checks in mechanical assembly plants
• Used for validating torque application on electrical connections
• Can be used for testing hand tools in automotive and aviation support

What torque range can I expect to verify with this device?


It covers a working span from 2 Nm up to 100 Nm, supporting most hand tool and assembly requirements within that band.

How is accuracy expressed for this instrument?


Accuracy is specified to a Class 2 standard, indicating defined limits for deviation appropriate for calibration and quality control tasks.

Which standards govern its design and performance?


The device is manufactured to comply with DIN 51309 and the DKDR 108 protocol for torque testing devices, ensuring standardised measurement methodology.

Is the tester electronic or battery powered?


It is a purely mechanical, non-digital instrument and requires no power source for operation.

관련된 링크들