Wera Pentalobe Wera Black Point Tip Precision Screwdriver ESD Safe

Subtotal (1 unit)*

₩41,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5880
제조사 부품 번호:
05057490001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Precision Screwdriver

Tip Type

Wera Black Point Tip

Sub Type

Pentalobe

Tip Size

1.4 x 40 mm

ESD Safe

Yes

Overall Length

137mm

Grip Style

Multi-Component Kraftform Micro Handle

Standards/Approvals

European standard DIN EN 61340-5-1

Handle Material

The Wera Products In The Esd Series

제외

COO (Country of Origin):
CZ

1573 Pentalobe ESD Kraftform Micro screwdriver, PL 1.4 x 40 mm


The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for Pentalobe screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screw driving

The Wera black point tip offers an exact fit and optimum corrosion protec

Application:


Pentalobe screws Blade Round Design Nicromatt, black point tip Handle Kraftform Micro with anti-roll protection and rotating cap, multi-component. With tool finder take it easy color coding by profile (purple = Pentalobe) and size stamping.

관련된 링크들