Wera Microstix Screw Microstix Precision Screwdriver, 00 x 40 mm Drive ESD Safe

Subtotal (1 unit)*

₩39,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5868
제조사 부품 번호:
05030081001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Precision Screwdriver

Sub Type

Microstix Screw

Tip Type

Microstix

Drive Size

00 x 40mm

ESD Safe

Yes

Overall Length

157mm

Grip Style

Ergonomic Kraftform

Standards/Approvals

European standard DIN EN 61340-5-1

Handle Material

Multi-Component

제외

COO (Country of Origin):
CZ

1572 ESD Kraftform Micro screwdriver for Microstix® screws, 00 x 40 mm


The Wera ESD-safe screwdriver for Microstix screws. Dependable protection against electrostatic energy and associated damage. Comes with an ergonomic Kraftform Micro handle for pleasant and low-fatigue working and black point tip for high corrosion protection. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.

Screwdriver for Microstix® screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Ergonomic Kraftform handle for pleasant and low-fatigue working

The Wera black point tip offers an exact fit and optimum corrosion protection

Take it easy tool find

Application:


Microstix® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (orange = Microstix®) and size stamp.

관련된 링크들