Wera Wera Black Point Tip Precision Screwdriver ESD Safe
- RS 제품 번호:
- 266-5879
- 제조사 부품 번호:
- 05030330001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩41,900.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5879
- 제조사 부품 번호:
- 05030330001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Precision Screwdriver | |
| Tip Size | PL 1.1 x 40 mm | |
| Tip Type | Wera Black Point Tip | |
| ESD Safe | Yes | |
| Overall Length | 139mm | |
| Grip Style | Kraftform Micro Handle | |
| Standards/Approvals | European standard DIN EN 61340-5-1 | |
| Handle Material | Multi-Component | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Precision Screwdriver | ||
Tip Size PL 1.1 x 40 mm | ||
Tip Type Wera Black Point Tip | ||
ESD Safe Yes | ||
Overall Length 139mm | ||
Grip Style Kraftform Micro Handle | ||
Standards/Approvals European standard DIN EN 61340-5-1 | ||
Handle Material Multi-Component | ||
제외
- COO (Country of Origin):
- CZ
1573 Pentalobe ESD Kraftform Micro screwdriver, PL 1.1 x 40 mm
The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for Pentalobe screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screw driving
The Wera black point tip offers an exact fit and optimum corrosion protec
Application:
Pentalobe screws Blade Round Design Nicromatt, black point tip Handle Kraftform Micro with anti-roll protection and rotating cap, multi-component. With tool finder take it easy color coding by profile (purple = Pentalobe) and size stamping.
관련된 링크들
- Wera Pentalobe Wera Black Point Tip Precision Screwdriver ESD Safe
- Wera Microstix Precision Screwdriver ESD Safe
- Wera Microstix Screw Microstix Precision Screwdriver ESD Safe
- Wera Precision Screwdriver, PZ0 Tip, 60 mm Blade ESD Safe, 157mm Overall
- Wera Precision Screwdriver, PZ1 Tip, 80 mm Blade ESD Safe, 177mm Overall
- Wera Microstix Screw Microstix Precision Screwdriver, 00 x 40 mm Drive ESD Safe
- Wera Microstix Screw Microstix Precision Screwdriver, m x 40 mm Drive ESD Safe
- CK Precision Screwdriver, PZ0 Tip, 60 mm Blade ESD Safe, 157mm Overall