Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3 Nm, 1/4 in DIN 3126 Drive
- RS 제품 번호:
- 251-7434
- 제조사 부품 번호:
- 9007470000
- 제조업체:
- Weidmüller
Subtotal (1 unit)*
₩929,880.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩929,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7434
- 제조사 부품 번호:
- 9007470000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Torque Range | 0.3 → 3 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Cordless Torque Screwdriver Set | |
| Drive Size | 1/4 in DIN 3126 | |
| Grip Style | Ergonomic | |
| Standards/Approvals | RoHS conform | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Torque Range 0.3 → 3 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Cordless Torque Screwdriver Set | ||
Drive Size 1/4 in DIN 3126 | ||
Grip Style Ergonomic | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- JP
The Weidmuller DMS 3 SET 1 torque screwdrivers have an ergonomic design and are therefore ideal for use with one hand. They can be used without causing fatigue in all installation positions. Apart from that, they incorporate an automatic torque limiter and have a good reproducibility accuracy.
Dimension 205 x 325 mm
관련된 링크들
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 to 3 Nm, 1/4 in Drive
- Weidmüller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 to 3 Nm, 1/4 in DIN 3126 Drive
- Weidmüller Torque Screwdriver Torque Screwdriver, 3 Nm, 1/4 in Drive, 91% Accuracy
- Weidmüller Torque Screwdriver Torque Screwdriver, 0.5 to 1.7 Nm, ± 6 % rgd Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 2 to 10 Nm, 1/4 in Drive
- Wera Torque Screwdriver Set Hexagon, Hex-Plus, Torx, Torx Plus Torque Screwdriver & Bit Set, 0.3 To 6 Nm, 1/4 in Drive,
- Facom Torque Screwdriver Set PZ Torque Screwdriver, 15 To 75 Nm, 1/4 in Drive
- Wera Torque Screwdriver Hexagon, Hex-Plus, Phillips, Pozidriv, Slotted, Torx Torque Screwdriver & Bit Set, 1.2 To 3 Nm,