Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3 Nm, 1/4 in Drive

Subtotal (1 unit)*

₩561,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩561,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-7431
제조사 부품 번호:
9007440000
제조업체:
Weidmüller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weidmüller

Torque Range

0.3 → 3 Nm

Product Type

Torque Screwdriver

Sub Type

Cordless Torque Screwdriver Set

Drive Size

1/4in

Overall Length

239mm

Grip Style

Ergonomic

Standards/Approvals

RoHS conform

COO (Country of Origin):
JP

Weidmuller 9007440000 Torque Screwdriver, Cordless Torque Type, 0.3 to 3 Nm Torque Range - 9007440000


This cordless torque screwdriver is designed for precision applications in the automation and electrical sectors. The Weidmuller torque screwdriver features an overall length of 239mm, making it compact yet powerful for various installations. Its ergonomic design ensures comfortable use across different positions, reducing user fatigue.

Features & Benefits


• Automatic torque limiter enhances reproducibility and accuracy

• Battery-powered design offers portability without compromising power

• Adjustable torque settings from 0.3 Nm to 3 Nm for versatile applications

• Ergonomically designed for one-handed operation and ease of use

• Robust construction ensures longevity and resilience for daily tasks

• 1/4 drive bit holder is compatible with various cutting tools

Applications


• Used for precise assembly in electronics

• Suitable for mechanical device installations and adjustments

• Ideal for use in confined spaces due to compact size

• Effective for repetitive screwing tasks in automation processes

• Useful in settings requiring adjustable torque for precision

How does the automatic torque limiter improve usability?


The automatic torque limiter ensures consistent torque delivery, preventing over-tightening and damage to components, which is crucial in precision assembly tasks.

What type of rechargeable batteries does it use, and what is the impact on performance?


It employs Ni-Mh rechargeable cells, providing a balance of power and efficiency, allowing for prolonged use while maintaining a lightweight profile.

What are the benefits of the adjustable torque range?


The adjustable torque range allows for versatile applications, accommodating different fastening requirements from delicate electronics to heavier mechanical installations, enhancing operational flexibility.

관련된 링크들