Wera Torque Screwdriver Set Hexagon, Hex-Plus, Torx, Torx Plus Torque Screwdriver & Bit Set, 0.3 → 6 Nm, 1/4 in
- RS 제품 번호:
- 738-3664
- Distrelec 제품 번호:
- 300-35-324
- 제조사 부품 번호:
- 05074739001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩747,340.00
재고있음
- 32 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩747,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 738-3664
- Distrelec 제품 번호:
- 300-35-324
- 제조사 부품 번호:
- 05074739001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Torque Screwdriver & Bit Set | |
| Torque Range | 0.3 → 6 Nm | |
| Tip Size | Hexagon: 1/4 in, Hex-Plus: 2, 2.5, 3, 4, 5, 6 mm, Torx: T6, T7, T8, T9, T10, T15, T20, T25, T30, Torx-Plus: T6, T7, T8, T9, T10, T15, T20, T25, T30 | |
| Sub Type | Torque Screwdriver Set | |
| Tip Type | Hexagon, Hex-Plus, Torx, Torx Plus | |
| Drive Size | 1/4in | |
| Overall Length | 155mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | No | |
| Handle Material | Bi-Material | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Torque Screwdriver & Bit Set | ||
Torque Range 0.3 → 6 Nm | ||
Tip Size Hexagon: 1/4 in, Hex-Plus: 2, 2.5, 3, 4, 5, 6 mm, Torx: T6, T7, T8, T9, T10, T15, T20, T25, T30, Torx-Plus: T6, T7, T8, T9, T10, T15, T20, T25, T30 | ||
Sub Type Torque Screwdriver Set | ||
Tip Type Hexagon, Hex-Plus, Torx, Torx Plus | ||
Drive Size 1/4in | ||
Overall Length 155mm | ||
Accuracy ±6 % | ||
Standards/Approvals No | ||
Handle Material Bi-Material | ||
해당 안됨
- COO (Country of Origin):
- CZ
Wera Torque Screwdriver and Bit Set, 27 x Pieces, 1/4-Inch Hex Drive - Kraftform Series - 05074739001
Keen to breeze through your assembly jobs? Gear up with this Wera torque screwdriver and bit set. The three tools each deliver torque levels in the 0.3 to 6Nm range, so they pack plenty of power to fasten stubborn screws. Thanks to magnetic gripping, there's no risk of the bits slipping away from you. With a choice of 24 attachments, this set is a trusty workmate for all kinds of fastening tasks.
Features & Benefits
• Simple adjustment dials, ensuring easy torque-setting without special tools
• Regulation 1/4-in hex drive for wide bit compatibility
• Includes a robust plastic case for practical storage and portability
• Pistol-grip driver provides a comfortable hold at high working speeds
Applications
• Construction industry
• Repair workshops
• Automotive manufacturing
How do I swap over the bits?
You can switch tool bits by pushing each driver's quick-release chuck forward to remove the current bit and insert your new one in its place.
관련된 링크들
- Wera Torque Screwdriver Hexagon, Hex-Plus, Phillips, Pozidriv, Slotted, Torx Torque Screwdriver & Bit Set, 1.2 To 3 Nm,
- Wera Torque Screwdriver Hex-Plus, Slotted, Torx, Torx Plus Torque Screwdriver & Bit Set, 0.3 to 3 Nm, 1/4 in Drive, ±6 %
- Wera Screwdriver Hexagon, Phillips, Pozidriv, Slotted, Torx Torque Screwdriver & Bit Set, 0.4 to 4 nm, 9 mm Drive
- Wera Adjustable Torx, Torx Plus, Hexagon Torque Screwdriver, 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torx, Hex-Plus, Torx Plus Torque Screwdriver, 5 Nm, T20 Drive, ±10 % Accuracy
- Wera Hexagon, Torx Standard Screwdriver Set, 13-Piece
- Wera 1/4 in Hex Hexagon, Hex-Plus, Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera Torx Torque Screwdriver & Bit Set, 1/4 in Drive