LEDLENSER LED Torch White Rechargeable

Subtotal (1 unit)*

₩724,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩724,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3300
Distrelec 제품 번호:
302-38-227
제조사 부품 번호:
P18R WORK
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Product Type

Torch

Rechargeable

Yes

Plug Type

USB, 3-Pin (Global)

Dimmable

Yes

Lamp Type

LED

Lamp Supplied

Yes

Hazardous Area Certification

No

IP Rating

IP54

Number of Batteries

1

Beam Type

Defocused, Focused

Battery Supplied

Yes

Beam Distance

720m

Material

Aluminium

Series

P-series

Water Resistant

Yes

Standards/Approvals

ANSI FL1

Colour

White

LED Luminosity

4500 lm

Wireless Charging

No

Battery Capacity

3000mAh

COO (Country of Origin):
CN

Ledlenser P-Series Torch, 4500lm Luminosity, 3000mAh Battery Capacity - P18R WORK


This torch is a rechargeable LED light designed for long-range illumination and outdoor use. It combines a high-output LED with adjustable beam modes and a robust aluminium construction to deliver focused or defocused lighting across extended distances. The unit is supplied with its battery and lamp, supports USB and a global 3-pin plug for recharging, and meets recognised performance standards for professional applications.

Features and Benefits:


• 4500lm output provides intense illumination for large areas
• 720m beam distance enables long-range Visual identification
• Dimmable output allows precise control of light intensity
• 3000mAh single battery offers substantial runtime per charge
• IP54 enclosure grants protection against dust ingress and splashes

Applications


• Suitable for outdoor inspections requiring long-range lighting
• Ideal for search tasks needing focused beam capability
• Used for maintenance where adjustable brightness is required
• Can be used with global power systems via USB or 3-pin
• Suitable for fieldwork demanding a lightweight aluminium body

What charging options are available for the unit?


It accepts USB charging and a global 3-pin connection for versatile recharging.

How many batteries power the torch and are they included?


The product uses a single rechargeable battery which is supplied with the unit.

How is the beam tailored for different tasks?


A selectable beam control provides focused and defocused modes for narrow or broad coverage.

What environmental protection does the torch provide?


The enclosure rating is IP54, protecting against limited dust ingress and water splashes.

Which standard verifies the light performance metrics?


The torch is certified to ANSI FL1 standards for output and beam measurements.

관련된 링크들