LEDLENSER LED Torch Blue, Green, Red, White Rechargeable
- RS 제품 번호:
- 236-8692
- Distrelec 제품 번호:
- 302-38-252
- 제조사 부품 번호:
- P6R-QC CORE
- 제조업체:
- LEDLENSER
Subtotal (1 unit)*
₩235,160.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
- 추가로 2026년 11월 10일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩235,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8692
- Distrelec 제품 번호:
- 302-38-252
- 제조사 부품 번호:
- P6R-QC CORE
- 제조업체:
- LEDLENSER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDLENSER | |
| Battery Type | CR123A | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Beam Type | Spot | |
| Series | P-series | |
| Material | Aluminium | |
| Beam Distance | 335m | |
| Standards/Approvals | CE | |
| Colour | Blue, Green, Red, White | |
| LED Luminosity | 270 lm | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDLENSER | ||
Battery Type CR123A | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Beam Type Spot | ||
Series P-series | ||
Material Aluminium | ||
Beam Distance 335m | ||
Standards/Approvals CE | ||
Colour Blue, Green, Red, White | ||
LED Luminosity 270 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-Series Torch, 335m Beam, 270lm Luminosity - P6R-QC CORE
This torch is a compact, rechargeable LED handheld light designed for general-purpose illumination in outdoor and emergency contexts. It combines a focused spot beam with a USB plug for recharging and accepts CR123A batteries for primary or backup power. The body is machined from aluminium and is available in blue, green, red or white finishes. Protection against dust and splashes makes it suitable for use in exposed conditions.
Features and Benefits:
• 335m beam distance provides long-range visibility
• 270lm LED output delivers concentrated spot illumination
• USB plug enables convenient recharge from common sources
• IP54 enclosure resists dust ingress and water splashes
• Lightweight aluminium construction aids portability
• 270lm LED output delivers concentrated spot illumination
• USB plug enables convenient recharge from common sources
• IP54 enclosure resists dust ingress and water splashes
• Lightweight aluminium construction aids portability
Applications
• Suitable for night-time navigation and route marking
• Ideal for camping as a Compact lighting solution
• Used for roadside emergency signalling and inspections
• Can be used for utility service checks in the field
• Ideal for camping as a Compact lighting solution
• Used for roadside emergency signalling and inspections
• Can be used for utility service checks in the field
What battery options are supported for field replacement?
It accepts CR123A cells which can be used as a removable power source.
How is the unit recharged during extended use?
Recharge is via the integrated USB plug, allowing connection to power banks or mains adaptors.
Which environmental conditions can it withstand?
The IP54 rating indicates protection against limited dust ingress and water splashes from any direction.
What lamp technology provides the light output?
An LED emitter is used to produce a focused spot beam with the stated lumen output.
관련된 링크들
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch Rechargeable
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED Torch Black, Black Rechargeable
- LEDLENSER LED Keyring Torch Rechargeable
- LEDLENSER LED Tactical Torch Black Rechargeable
- LEDLENSER IECEx/ATEX LED Torch Yellow Rechargeable