LEDLENSER LED Torch White Rechargeable
- RS 제품 번호:
- 204-3297
- Distrelec 제품 번호:
- 302-38-224
- 제조사 부품 번호:
- P5R WORK
- 제조업체:
- LEDLENSER
Subtotal (1 unit)*
₩234,660.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩234,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-3297
- Distrelec 제품 번호:
- 302-38-224
- 제조사 부품 번호:
- P5R WORK
- 제조업체:
- LEDLENSER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | 3-Pin (Global), USB | |
| Dimmable | Yes | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | High Power LED | |
| Battery Supplied | Yes | |
| Beam Distance | 240m | |
| Material | Aluminium Alloy, Plastic | |
| Series | P-series | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Colour | White | |
| Wireless Charging | No | |
| LED Luminosity | 480 lm | |
| Battery Capacity | 750mAh | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type 3-Pin (Global), USB | ||
Dimmable Yes | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type High Power LED | ||
Battery Supplied Yes | ||
Beam Distance 240m | ||
Material Aluminium Alloy, Plastic | ||
Series P-series | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Colour White | ||
Wireless Charging No | ||
LED Luminosity 480 lm | ||
Battery Capacity 750mAh | ||
- COO (Country of Origin):
- CN
The LED LENSER rechargeable LED torch delivers powerful focusable illumination and exceptional protection against everyday knocks as well as water and dust ingress. It is supplied with 1 rechargeable battery (L-ion 14500) wrist-strap, rotating belt clip, charging dock, magnetic contact charging cable, 3-pin plug with sub port and pouch.
IP68 ingress rated
-20 to +40°C working temperature range
Plastic head material
High power LED
3700 to 4400K colour temperature
관련된 링크들
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED LED Torch Blue, Green, Red, White Rechargeable
- LEDLENSER LED Torch Rechargeable
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED LED Torch Rechargeable
- LEDLENSER LED Torch Black Rechargeable 750 lm, 125 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm