LEDLENSER Torch Accessory Colour Filter for P7R Core, P7R Signature, P6R Core, P6R Signature

Subtotal (1 unit)*

₩44,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩44,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-806
제조사 부품 번호:
502238
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Accessory Type

Colour Filter

Product Type

Torch Accessory

For Use With

P7R Core, P7R Signature, P6R Core, P6R Signature

Standards/Approvals

CE IEC/EN 60947-5-2

Hazardous Area Certification

CE IEC, EN 60947-5-2

제외

COO (Country of Origin):
CN
The Led Lenser Color Filter Set 35.1mm comprises four individual color filters—red, green, yellow, and blue—designed for Ledlenser flashlights with a 35.1 mm (1.38 in) head diameter. Each filter is pre-assembled in a plastic cap for easy attachment. Red reduces reflections and preserves night vision, yellow enhances visibility in fog, green is suitable for wildlife observation, and blue makes tracks more visible. These filters simply plug onto the lamp, offering versatility for various lighting needs.

Inner diameter of the color filter caps 35.1 mm (1.38 in)

Outer diameter approximately 40 mm (1.57 in)

Height approximately 18.5 mm each (0.73 in)

Weight 8.3 g each (0.3 oz)

Material plastic (TPU)

Light distribution symmetrical

Usable with examples P6R Core, P6R Signature, P7R Core, P7R Signature

관련된 링크들