LEDLENSER H7R SIGNATURE LED Head Torch 1200 lm H-series Range 260 m
- RS 제품 번호:
- 222-8176
- 제조사 부품 번호:
- H7R SIGNATURE
- 제조업체:
- LEDLENSER
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 222-8176
- 제조사 부품 번호:
- H7R SIGNATURE
- 제조업체:
- LEDLENSER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDLENSER | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 3.5 h | |
| Series | H-series | |
| Beam Type | Adjustable | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Dual Power | No | |
| Beam Distance | 260m | |
| Colour | White, Black | |
| Standards/Approvals | No | |
| Weight | 259g | |
| Wireless Charging | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDLENSER | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 3.5 h | ||
Series H-series | ||
Beam Type Adjustable | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Dual Power No | ||
Beam Distance 260m | ||
Colour White, Black | ||
Standards/Approvals No | ||
Weight 259g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The H7R SIGNATURE is the robust choice for outdoors in the wet and windy weather, boasting seal-tight technology giving a supreme 100% dust protection and watertight against the effects of immersion in water between 15cm - 1m for up to 30 minutes. The H7R SIGNATURE rechargeable headlamp is not only enormously powerful but also features integrated Bluetooth technology for remote operation and personalisation. It also delivers a very natural light thanks to its high CRI value and is supplied with a host of accessories including helmet connecting options and a bike mount bracket.
Features and Benefits
• Patented Advanced Focusing System - clever engineering enables seamless beam focusing for flood (near) or spot (distance) illumination and any level in-between
• Bluetooth 5.0 - connect the headlamp remotely to smartphone to personalized settings and modes. Connect to a remote control to operate the light from afar.
• Natural Light Technology - delivers light with a high colour rendering index (CRI) score for those that demand precision in distinguishing colours as accurately as possible
• Directable light - ability to angle the light beam up or down (within 130°) for maximum illumination flexibility
• Dimming feature - dim the light intensity to provide just the right level of illumination
• Flicker-free light - prevents a strobe effect, for example on fast moving machinery
• Seal-Tight Technology - supreme level of ingress protection. 100% dust tight. Watertight against the effects of immersion in water between 15cm and 1m for up to
30 minutes. Rated IP67. Ideal for working in dusty or wet environments
• Cooling Technology - helps the unit from overheating and thus prolongs the life of the unit by preventing damage to the light and its components
• Overhead headband for extra stability. Can be detached if not required
• Anti-microbial headstrap material - helps inhibit the growth of harmful microorganism. Additionally, the adjustable headstrap can be detached for washing
• Extension cable enables battery to be positioned away from the head eg in a pocket or backpack. If used on a bike, enables battery to be positioned away from the
handlebars
• Low Battery warning - allows user time to replace batteries before power runs out
• Battery status indicator - indicates how much charge is still left in the battery
• Charging indicator - indicates when battery is fully charged during recharging
• Transport Lock mode - prevents accidental battery drain if switch is inadvertently depressed whilst in transit
• Magnetic Charge System - water and dust tight, fuss-free magnetic contact charging. No need to remove battery out of its housing
• Fast charging via supplied magnetic contact charging cable - just 3.5 hours to full charge and up to 65 hour battery life
• Features a one-fits-all connector that allows attachment to various accessories
What is included?
Supplied with 1 x L-ion 21700 rechargeable battery, magnetic contact charging cable, bike mount, helmet clips, helmet connecting kit, extension cable, GoProaccessory connector, hook and loop straps, tripod connector, mains plug with USB slot, storage case.
Applications
• Camping
• Walking/Jogging
• DIY
• Automotive repairs
• Engineering
• Hiking
• Cycling
• Caving
• Maintenance
• Health and safety
관련된 링크들
- LEDLENSER H19R SIGNATURE LED Head Torch 4000 lm H-series Range 330 m
- LEDLENSER NEO9R LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER NEO3 LIME WHITE LED Head Torch 1200 lm NEO Range 80 m
- LEDLENSER NEO9R BLUE/BLACK LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER LED Head Torch 120 lm H3.2 Range 100 m
- LEDLENSER 500853 LED Head Torch 3500 lm H-series Range 300 m
- LEDLENSER H5 CORE LED Head Torch 200 lm H-series Range 160 m
- LEDLENSER H5R CORE LED Head Torch 500 lm H-series Range 200 m