LEDLENSER LED Torch White Rechargeable

Subtotal (1 unit)*

₩484,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩484,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3287
Distrelec 제품 번호:
302-38-220
제조사 부품 번호:
P7R CORE
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Product Type

Torch

Rechargeable

Yes

Dimmable

Yes

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP68

Hazardous Area Certification

No

Number of Batteries

1

Beam Type

Spot, Flood

Battery Supplied

Yes

Beam Distance

300m

Material

Aluminium Alloy

Series

P-series

Water Resistant

Yes

Standards/Approvals

No

Colour

White

LED Luminosity

1400 lm

Battery Capacity

4800mAh

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser P-Series Torch, 1400lm Luminosity, 300m Beam Distance - P7R CORE


This torch is a rechargeable LED lighting device designed for demanding outdoor and wet environments. It combines high light output with selectable beam patterns to support both focused illumination and broader area coverage. Constructed from an aluminium alloy with a white finish, the unit is engineered to remain functional when fully submerged and ships with a battery and lamp fitted.

Features and Benefits:


• 1400lm output delivers intensive illumination for distant tasks
• 300m beam distance provides long-range visibility for search operations
• Dual spot and flood beam offers adaptable lighting for varied scenes
• Dimmable control enables adjustable brightness to extend run-time
• Rechargeable single-battery system reduces ongoing battery replacement

Applications


• Suitable for night-time navigation and coastal patrols
• Ideal for inspection tasks in marine or wet environments
• Used with dive teams during submerged lighting operations
• Can be used for long-range signalling and search activities

What level of water protection does it provide?


It meets IP68 standards, allowing continuous operation while submerged.

What is the power source supplied with the unit?


A single rechargeable battery is included and installed for immediate use.

Which LED characteristics affect performance modes?


The fitted LED produces 1400lm and supports dimming and selectable beam patterns.

What materials contribute to the unit's durability?


The body is formed from an aluminium alloy finished in white for corrosion resistance.

관련된 링크들