RS PRO DIN Rail Timer Relay, 1-Contact, 195 → 253 V ac 195V ac, 253 V ac, 0.1 s → 576 h, 1-Function, 2

Subtotal (1 unit)*

₩103,014.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,014.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
323-896
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 s → 576 h

Number of Contacts

1

Number of Timer Functions

1

Switching Voltage

253V ac

Contact Configuration

2 NO/1 NC

IP Rating

IP20

Supply AC Voltage

195V ac, 253V ac

Minimum Operating Temperature

-25°C

Contact Current

10A

Supply DC Voltage

195 → 253 V ac

Maximum Operating Temperature

70°C

Mode

OFF Delay

Terminal Type

Screw

Height

90mm

Standards/Approvals

CE

Length

18mm

Width

9mm

COO (Country of Origin):
PL

RS PRO Timer Relay, 195-253 V AC, 8 A


The RS PRO Timer Relay is designed for precise control in industrial applications, offering reliable timing functions with a wide voltage range. Ideal for automating processes, it ensures accurate operation with its lagged deactivation mode, enhancing efficiency and reducing manual intervention.

Features and Benefits


Wide Supply Voltage Range (195-253 V AC): Accommodates various power systems, providing flexibility in installation.

Maximum Current of 8 A: Supports high current loads, making it suitable for demanding applications.

Time Range of 0.1 s to 576 h: Offers extensive timing options for diverse operational needs.

Rail Mounting Type: Facilitates easy installation and integration into existing systems.

Lagged Deactivation Mode: Ensures precise timing control, improving process accuracy.

1 NO, 1 NC Contact Configuration: Provides versatile switching options for different circuit requirements.

Screw Terminal Type: Ensures secure and reliable connections.

Applications


Industrial automation

Process control systems

Manufacturing equipment

Building management systems

Additional Information


Contact Material: Ag CuNi, Cadmium

Operating Temperature Range: -25 °C to 50 °C

Time Delay: 50 ms

Mode of Operation: Lagged Deactivation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들