Tele ENYA Series DIN Rail Timer Light Switch Timer Relay, 1-Contact 230V ac, 1-Function, 1 CO Switch Configuration

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
182-9991
제조사 부품 번호:
E1ZNT 230VAC
제조업체:
Tele
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tele

Product Type

Timer Light Switch Timer Relay

Mount Type

DIN Rail

Function

Straight

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

1

Contact Configuration

1 CO

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact Current

16A

Supply AC Voltage

230V ac

Maximum Operating Temperature

55°C

Terminal Type

Shockproof

Height

87mm

Standards/Approvals

VBG 4, IEC 60721-3-3 Class 3K3, IEC 60664-1, EN 60715

Width

17.5mm

Length

6mm

Series

ENYA

COO (Country of Origin):
AT
Emergency light tester, 1 CO

ENYA series

Timer for automatic test of emergency lights

Integrated test key

1 change over contact

Width 17.5mm

Installation design

관련된 링크들