Siemens S55770 CO Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- RS 제품 번호:
- 282-5207
- 제조사 부품 번호:
- RAB21 / S55770-T227
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩120,340.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩120,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5207
- 제조사 부품 번호:
- RAB21 / S55770-T227
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Room Thermostat | |
| Contact Voltage | 24V | |
| Switch Configuration | CO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 250mA | |
| Standards/Approvals | II as per EN 60730, RoHS | |
| Temperature Setting Range | 8 → 30°C | |
| Series | S55770 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Thermostat | ||
Sub Type Room Thermostat | ||
Contact Voltage 24V | ||
Switch Configuration CO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 250mA | ||
Standards/Approvals II as per EN 60730, RoHS | ||
Temperature Setting Range 8 → 30°C | ||
Series S55770 | ||
- COO (Country of Origin):
- CN
Siemens S55770 Series Thermostats, 250V AC Supply Voltage, 8 to 30°C Temperature Range - S55770-T227
This room thermostat is designed to optimise heating and cooling systems with its two-position control and gas-filled diaphragm for accurate temperature regulation. It supports both manual and automatic fan speed control, making it suitable for both commercial and residential environments. Its versatility allows integration with various heating and cooling components for tailored solutions.
Features & Benefits
• Precise temperature control enhances comfort
• Operates with a contact rating of 6A
• Compatible with supply voltages from 24V to 250V
Applications
• Ideal for maintaining consistent temperatures in commercial buildings
• Suitable for light industrial climate control
• Effective with zone valves and external aquastats
• Compatible with fan systems for comprehensive air control
What is the operating temperature range?
It functions effectively within 8° to 30°C.
Can the thermostat accommodate additional fan speeds?
Yes, it supports up to three fan speeds for optimal air circulation.
관련된 링크들
- Siemens S55770 CO Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat, 250V ac, 70 °C, -20 °C, 5 → 40°C
- Siemens S55770 CO Thermostat, 250V ac, 65 °C, -25 °C, 5 → 40°C
- Siemens S55770 CO Room Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat, 5 A, 250V ac, 65 °C, -25 °C, 5 → 40 °C
- Siemens S55770 CO Thermostat, 5 A, 250V ac, 70 °C, -20 °C, 5 → 40 °C
- Siemens S55770 Room Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C