Siemens S55770 Room Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C
- RS 제품 번호:
- 282-5202
- 제조사 부품 번호:
- RAA21 / S55770-T220
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩71,760.00
재고있음
- 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩71,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5202
- 제조사 부품 번호:
- RAA21 / S55770-T220
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Room Thermostat | |
| Contact Voltage | 250V ac | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 6A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 60529, EN 60730-1 | |
| Series | S55770 | |
| Temperature Setting Range | 8 → 30°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Room Thermostat | ||
Contact Voltage 250V ac | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Contact Current 6A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 60529, EN 60730-1 | ||
Series S55770 | ||
Temperature Setting Range 8 → 30°C | ||
- COO (Country of Origin):
- CN
Siemens Electromechanical Room Thermostat, AC 250V Supply Voltage, 8 to 30 °C - S55770-T220
This energy-efficient electromechanical room thermostat by Siemens, with a high voltage input of 250V AC, provides precise temperature control for heating and cooling systems. It maintains room temperature within a range of 8 to 30 °C, making it ideal for residential and light industrial buildings.
Features & Benefits
• Programmable thermostat for precise temperature control
• 2-position control with separate outputs for heating and cooling
• Gas-filled diaphragm for accurate temperature sensing
• Easy temperature setpoint adjustment for user convenience
• Designed for use with zone valves, thermal valves, burners, fans, and pumps
Applications
• Ideal for use in residential and light industrial buildings
• Suitable for systems requiring heating or cooling only operations
• Compatible with various equipment combinations for versatile application
Can it be used with both heating and cooling systems?
The thermostat is designed for use in systems requiring heating or cooling only operations.
Will it work with zone valves and thermal valves?
Yes, it is compatible with zone valves and thermal valves for enhanced functionality.
Is it programmable for specific temperature ranges?
It allows users to adjust the temperature setpoint within the range of 8 to 30 °C for customised comfort
관련된 링크들
- Siemens S55770 Room Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Room Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 Room Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat, 250V ac, 70 °C, -20 °C, 5 → 40°C
- Siemens S55770 CO Thermostat, 250V ac, 65 °C, -25 °C, 5 → 40°C
- Siemens S55770 Thermostat, 5 A, 250V ac, 49 °C, 0 °C, 0 → 49°C
- Siemens S55770 Thermostat, 10 A, 250V ac, 35 °C, 5 °C, 5 → 35°C