Siemens S55770 Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C
- RS 제품 번호:
- 282-5206
- 제조사 부품 번호:
- RAB11 / S55770-T225
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩123,360.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩123,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5206
- 제조사 부품 번호:
- RAB11 / S55770-T225
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Thermostat | |
| Contact Voltage | 250V | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 6A | |
| Standards/Approvals | EN 60529, EN 60730-1, IEC 60721-3-3 | |
| Series | S55770 | |
| Temperature Setting Range | 8 → 30°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Thermostat | ||
Contact Voltage 250V | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 6A | ||
Standards/Approvals EN 60529, EN 60730-1, IEC 60721-3-3 | ||
Series S55770 | ||
Temperature Setting Range 8 → 30°C | ||
- COO (Country of Origin):
- CN
Siemens Electromechanical Room Thermostat for 2-Pipe Fan Coils, 250V AC Supply Voltage, 8 to 30 °C Temperature Range - S55770-T225
This Siemens electromechanical room thermostat offers precise temperature control with a temperature range of 8 to 30 °C and a supply voltage of 250V AC. It is designed to efficiently manage room temperatures and enhance energy savings.
Features & Benefits
• Programmable thermostat with a temperature range of 8 to 30 °C
• Energy-saving design helps reduce utility costs
• Ideal for home heating systems in residential and commercial buildings
• Electronic and digital thermostat for accurate temperature control
• 3-speed fan switch for customised airflow options
Applications
• Suitable for use in commercial buildings for maintaining ideal room temperatures
• Ideal for residential buildings to enhance comfort levels and energy efficiency
• Can be used for light industrial buildings for reliable heating and cooling solutions
Can it be used in a heating or cooling system?
Yes, the thermostat can be used in heating or cooling systems to maintain the selected room temperature.
Will it help save energy?
Yes, the energy-saving design ensures efficient temperature control, reducing utility costs.
Is it suitable for use in residential buildings?
Yes, the thermostat is reliable for enhancing comfort and energy efficiency in residential spaces.
관련된 링크들
- Siemens S55770 CO Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Room Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens RAB31 NO Thermostat, 250 mA, 230V ac, 30 °C, 0 °C, 8 → 30°C
- Siemens RAB Thermostat, 6 A, 230V ac, 50 °C, 0 °C, 0 → 50°C
- Siemens S55770 Room Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 Room Thermostat, 6 A, 250V ac, 50 °C, 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat, 250V ac, 70 °C, -20 °C, 5 → 40°C