RS PRO NC Thermostat

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
265-1589
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Switch Configuration

NC

Product Type

Thermostat

Contact Voltage

250 V

COO (Country of Origin):
CN

RS PRO 10 A, 250 V ac Mechanical Thermostat, Bi-Metallic, NC, 20°C to +80°C


We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.

When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.

Features & Benefits


  • Mechanical Thermostat

  • Bi-Metallic

  • 20°C to +80°C temperature range

  • NC Switch function contacts

  • Screw terminals

  • Contact voltage rating 250 V ac

  • Contact current rating 10 A

  • 35 mm DIN Rail mounting EN60715

  • IP20 Rated

  • CE, UKCA, RoHS

  • Weight 70 g

  • 100,000 Electrical cycles

  • Applications Type


  • Building automation

  • Air-conditioning industry

  • Ventilation plus many more

  • What is a Thermostat?


    Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들