RS PRO NC Thermostat, 15 A, 230V ac, 80 °C, 20 °C, 20 → 80 °C

Subtotal (1 unit)*

₩48,586.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,586.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
319-831
Distrelec 제품 번호:
302-03-641
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

NC

Supply Voltage

230V ac

Maximum Operating Temperature

80°C

Minimum Operating Temperature

20°C

Contact Current

15A

Standards/Approvals

CSA / UL / VDE / EACCE / UKCAROHS 3

Temperature Setting Range

20 → 80 °C

COO (Country of Origin):
DE

RS PRO Mechanical NC Thermostat, Push-In Terminals


The Mechanical NC Thermostat from RS PRO is designed to open when the temperature rises, making it ideal for controlling heaters or switching signal transmitters when the temperature drops. Its main benefit is the secure connection provided by push-in terminals, ensuring reliable operation.

Features and Benefits


Fixed Supply Lines Thanks to Push-in Terminals: Ensures a secure and reliable connection, preventing loose wires.

Time Saving Thanks to Tool-Free Connection: Simplifies installation and maintenance, reducing downtime.

Large Adjustment Wheel Enables Convenient Adjustability: Allows for easy and precise temperature setting.

Optimized Air Inlets: Enhances airflow for accurate temperature sensing.

Can be used at Altitudes of up to 5000 Meters: Suitable for high-altitude applications, expanding usability.

Applications


Industrial heating systems

Signal transmission control

High-altitude installations

Additional Information


Contact Rating: 3 A

Contact Voltage: 250 V AC, 72 V DC

Switch Configuration: 1 NC

Supply Voltage: 120 V AC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들