RS PRO Thermostat, 125 °C, -40 °C, -40 → 125 °C

Subtotal (1 unit)*

₩46,708.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩46,708.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
326-830
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Sub Type

Thermistor Temperature Sensor

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Temperature Setting Range

-40 → 125 °C

COO (Country of Origin):
CZ

RS PRO Temperature Sensor, NTC, Terminal Block


This RS PRO temperature sensor is designed for precise temperature monitoring in various industrial applications. Utilising an NTC thermistor, it offers reliable performance with a wide sensing range from -40 °C to 125 °C. Its robust construction ensures durability and accuracy, making it ideal for environments requiring consistent temperature control.

Features and Benefits


NTC Thermistor Type: Provides accurate temperature readings and stability over a wide range.

Terminal Block Termination: Ensures secure and easy connections for efficient installation.

Cable Termination: Offers flexibility in installation with a 12 m cable length.

Wide Temperature Range: Operates effectively from -40 °C to 125 °C, suitable for diverse environments.

Compact Probe Design: 5.8 mm diameter and 30 mm length for easy integration into systems.

High Accuracy: ± 5 % accuracy ensures reliable data for critical applications.

Applications


HVAC systems

Industrial process control

Refrigeration units

Automotive temperature monitoring

Additional Information


Complies with industry standards for temperature sensors

Suitable for use in harsh environments due to robust design

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들