Schneider Electric ClimaSys Thermostat, 4 A, 230V, 80 °C, -40 °C, -40 → 80°C
- RS 제품 번호:
- 288-2127
- 제조사 부품 번호:
- NSYCCOTH30VID
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩191,860.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩191,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2127
- 제조사 부품 번호:
- NSYCCOTH30VID
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Thermostat | |
| Sub Type | Electronical Thermostat | |
| Contact Voltage | 30V | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS | |
| Temperature Setting Range | -40 → 80°C | |
| Series | ClimaSys | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Thermostat | ||
Sub Type Electronical Thermostat | ||
Contact Voltage 30V | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 80°C | ||
Contact Current 4A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS | ||
Temperature Setting Range -40 → 80°C | ||
Series ClimaSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Climasys CC Electronical thermostat is a versatile and reliable temperature control device designed for a wide range of applications. With an input voltage range of 9 to 30V AC/DC and a temperature setting range of -40 to 80 °C, this thermostat offers precise temperature control and monitoring capabilities. The OLED screen displays temperature in both °F and °C, providing easy readability and operation.
Optional NTC external sensor for enhanced temperature sensing capabilities
Maximum switching capacity of 4A at 30V AC/DC for efficient operation
Self extinguishing material with flame retardant properties for safety
Green Premium product with sustainable offer status for environmentally conscious users
Compliant with EU RoHS Directive and mercury free for reduced environmental impact
Compact and easy to install design with mounting options on DIN rails or mounting plates
관련된 링크들
- Schneider Electric ClimaSys CC Enclosure Thermostat, 4 A, 200V ac, 240 V ac, 80 °C, -40 °C, -40 to 80°C
- Schneider Electric ClimaSys Thermostat, 4 A, 140V ac, 90 V ac, 80 °C, -40 °C, -40 to 80 °C
- Schneider Electric ClimaSys CC Enclosure Thermostat, 200V ac, 240 V ac, 80 °C, -40 °C, -40 to +80 °C
- Schneider Electric ClimaSys CC Thermostat, 80 °C, -40 °C, -40 to 80°C
- Schneider Electric ClimaSys CR Enclosure Thermostat, 230V ac, 70 °C, -40 °C, -40 to 70°C
- Schneider Electric Acti9 Enclosure Thermostat, 16 A, 230V ac, 80 °C, -40 °C, -40 to 80 °C
- Schneider Electric ClimaSys CC NO Enclosure Thermostat, 250V, 80 °C, 0 °C, 0 to 60°C
- Schneider Electric ClimaSys 1 NO/1 NC Thermostat, 250V, 80 °C, -20 °C, 0 to 60 °C