RS PRO SPDT Thermostat, 8 A, 24V, 240 V, 110 °C, -40 °C, -40 → 110 °C

Subtotal (1 unit)*

₩227,346.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 59 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩227,346.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
326-820
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Contact Voltage

250V

Switch Configuration

SPDT

Supply Voltage

24V, 240V

Maximum Operating Temperature

110°C

Program Duration

Yearly, Weekly, Days

Minimum Operating Temperature

-40°C

Contact Current

8A

Standards/Approvals

No

Temperature Setting Range

-40 → 110 °C

COO (Country of Origin):
CZ

RS PRO Digital Thermostat, Integrated Time Switch TER-9


The RS PRO Digital Thermostat with Integrated Time Switch TER-9 is designed for precise temperature control in various heating applications. This versatile device offers complex control of home and water heating systems, including solar heating, by providing two independent thermostats with multiple functions. Its main benefit is the ability to manage temperature settings efficiently and reliably.

Features and Benefits


Digital Thermostat with 6 Functions: Offers comprehensive control with built-in time switch clock for day, week, and year programming

Two Thermostats in One: Features two temperature inputs and two outputs with dry contact for versatile applications

Wide Operating Range: Temperature settings from -40 to 110 °C, suitable for diverse environments

Clear Display: Backlit LCD provides easy viewing of set and measured data

Battery Backup: Retains data during power outages for up to 3 years, ensuring reliability

Easy Battery Replacement: Plug-in module allows for quick battery changes without disassembly

DIN Rail Mounting: 2-module design for easy installation

Applications


Home heating systems

Water heating systems

Solar heating systems

Industrial temperature control

Additional Information


The thermostat includes a time switch clock with a battery backup, ensuring data retention during power outages. It supports both °C and °F measurements and allows for sensor calibration according to reference temperature. The device is powered by AC 230 V or 24 V AC/DC, depending on the type of device, and features a changeover/SPDT switch configuration with an 8 A contact rating.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들