RS PRO CO Thermostat, 16 A, 24V dc, 60 °C, 0 °C, 0 → 60 °C

Subtotal (1 unit)*

₩110,348.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 5 개 단위 배송
  • 추가로 2026년 12월 14일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩110,348.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
319-838
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Contact Voltage

24V dc

Switch Configuration

CO

Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Contact Current

16A

Standards/Approvals

No

Temperature Setting Range

0 → 60 °C

COO (Country of Origin):
FR

RS PRO Electronic Thermostat, -40 to 60 °C, 24 V DC


The RS PRO Electronic Thermostat is designed for precise temperature control of electrical devices operating at 24 V DC. It is ideal for managing heaters, cooling devices, or signal transmitters through its potential-free changeover contact. Unlike mechanical thermostats, this model offers low hysteresis, ensuring more accurate temperature regulation.

Features and Benefits


High DC Switching Capacity: Capable of handling high power electrical devices efficiently

Small Hysteresis: Provides precise temperature control with minimal switching temperature differential

Adjustable Temperature: Allows for customisation within a range of -40 to 60 °C

Changeover Contact: Facilitates switching between different devices or circuits

Clip Mounting: Easy and secure installation

Applications


Industrial heating systems

Cooling devices

Signal transmission systems

Additional Information


Contact Rating: 16 A

Contact Voltage: 28 V DC

Switch Configuration: Changeover

Supply Voltage: 24 V DC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들