nVent HOFFMAN ETR CO Thermostat, 240V, 60 °C, -20 °C, 0 → 60°C
- RS 제품 번호:
- 275-659
- 제조사 부품 번호:
- ETR202
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩73,260.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩73,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-659
- 제조사 부품 번호:
- ETR202
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Thermostat | |
| Sub Type | Changeover Thermostat | |
| Contact Voltage | 240V | |
| Switch Configuration | CO | |
| Supply Voltage | 240V | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, EAC, cULus-UL Listed | |
| Temperature Setting Range | 0 → 60°C | |
| Series | ETR | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Thermostat | ||
Sub Type Changeover Thermostat | ||
Contact Voltage 240V | ||
Switch Configuration CO | ||
Supply Voltage 240V | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, EAC, cULus-UL Listed | ||
Temperature Setting Range 0 → 60°C | ||
Series ETR | ||
제외
- COO (Country of Origin):
- DE
The nVent Hoffman Adjustable temperature thermostat offers precise control for various enclosures, expertly designed to optimize the performance of heating devices. With the ability to function with normally closed contacts, it ensures your heating systems activate at the desired temperature range, contributing to energy efficiency and reducing operational costs.
Constructed from UL94 V 0 rated plastic for durability and safety
Provides options for managing both heating and cooling applications
Meets extensive industry standards for reliability and safety
Designed for long service life exceeding 100000 operational cycles
Compact dimensions make it ideal for space constrained applications
Offers screw terminals for straightforward electrical connections
관련된 링크들
- nVent HOFFMAN ETR CO Thermostat, 15 A, 240V, 60 °C, -40 °C, 0 to 60°C
- nVent HOFFMAN ETR CO Thermostat, 15 A, 240V, 60 °C, -20 °C, 0 to 60°C
- nVent HOFFMAN ETR CO Thermostat, 10 A, 240V, 60 °C, -40 °C, 0 to 60°C
- RS PRO CO Thermostat, 8 A, 240V ac, 60 °C, 20 °C, 20 to 60 °C
- Legrand CO Thermostat, 10 A, 230V, 60 °C, 5 °C, 5 to 60 °C
- RS PRO CO Thermostat, 16 A, 24V dc, 60 °C, 0 °C, 0 to 60 °C
- RS PRO CO Thermostat, 10 A, 230V ac, 60 °C, 5 °C, 10 to 60°C
- STEGO ET 011 CO Enclosure Thermostat, 16 A, 24V dc, 60 °C, 0 °C, 0 to +60 °C