nVent HOFFMAN ETR CO Thermostat, 15 A, 240V, 60 °C, -20 °C, 0 → 60°C
- RS 제품 번호:
- 275-657
- 제조사 부품 번호:
- ETR201
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩73,260.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩73,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-657
- 제조사 부품 번호:
- ETR201
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Thermostat | |
| Sub Type | Changeover Thermostat | |
| Contact Voltage | 240V | |
| Switch Configuration | CO | |
| Supply Voltage | 240V | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 15A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, cULus-UL Listed, EAC | |
| Series | ETR | |
| Temperature Setting Range | 0 → 60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Thermostat | ||
Sub Type Changeover Thermostat | ||
Contact Voltage 240V | ||
Switch Configuration CO | ||
Supply Voltage 240V | ||
Maximum Operating Temperature 60°C | ||
Contact Current 15A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, cULus-UL Listed, EAC | ||
Series ETR | ||
Temperature Setting Range 0 → 60°C | ||
제외
- COO (Country of Origin):
- DE
The nVent Hoffman Adjustable temperature thermostat is designed to optimize temperature management within various enclosures. With its flexibility to handle both normally open and normally closed contacts, this device efficiently controls heating and cooling appliances based on user defined settings. Its compatibility with standard mounting solutions, alongside an IP20 rating for protection, makes it an ideal choice for panel installations needing reliable performance under diverse environmental conditions.
Constructed from durable plastic in accordance with UL94 V 0 standards
Screw terminal connection suitable for various cable sizes
Engineered to endure over 100000 switching cycles for long lasting performance
Maintains protection against dust and indirect contact with IP20 rating
관련된 링크들
- nVent HOFFMAN ETR CO Thermostat, 240V, 60 °C, -20 °C, 0 to 60°C
- nVent HOFFMAN ETR CO Thermostat, 15 A, 240V, 60 °C, -40 °C, 0 to 60°C
- nVent HOFFMAN ETR CO Thermostat, 10 A, 240V, 60 °C, -40 °C, 0 to 60°C
- RS PRO CO Thermostat, 8 A, 240V ac, 60 °C, 20 °C, 20 to 60 °C
- Legrand CO Thermostat, 10 A, 230V, 60 °C, 5 °C, 5 to 60 °C
- RS PRO CO Thermostat, 16 A, 24V dc, 60 °C, 0 °C, 0 to 60 °C
- RS PRO CO Thermostat, 10 A, 230V ac, 60 °C, 5 °C, 10 to 60°C
- STEGO ET 011 CO Enclosure Thermostat, 16 A, 24V dc, 60 °C, 0 °C, 0 to +60 °C