Bergquist A2600 Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 2.6 W/mK, 8 in, 16in, Silicone

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
282-6816
제조사 부품 번호:
GAP PAD TGP A2600, 8in x 16in x 0.04
제조업체:
Bergquist
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.04in

Thermal Conductivity

2.6W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Standards/Approvals

No

Length

8in

Width

16in

Series

A2600

제외

COO (Country of Origin):
US
The Bergquist thermally conductive, filled polymer laminate, supplied on a reinforcing mesh for added electrical isolation, easy material handling and enhanced puncture, shear and tear resistance. It has a reinforcement layer on the dark gold side of the material that assists in burn-in and rework processes while the light gold and soft side of the material allows for added compliance.

Fiberglass reinforced for puncture, shear and tear resistance

Reduced tack on one side to aid in application assembly

Electrically isolating

관련된 링크들