Bergquist A2600 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 2.6 W/mK, 16 in, 8in, Silicone
- RS 제품 번호:
- 282-6815
- 제조사 부품 번호:
- GAP PAD TGP A2600, 16in x 8in x 0.02 sh
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩293,310.00
일시적 품절
- 2026년 12월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩293,310.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6815
- 제조사 부품 번호:
- GAP PAD TGP A2600, 16in x 8in x 0.02 sh
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.02in | |
| Thermal Conductivity | 2.6W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 16in | |
| Width | 8in | |
| Standards/Approvals | No | |
| Series | A2600 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.02in | ||
Thermal Conductivity 2.6W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 16in | ||
Width 8in | ||
Standards/Approvals No | ||
Series A2600 | ||
제외
- COO (Country of Origin):
- US
The Bergquist thermally conductive, filled polymer laminate, supplied on a reinforcing mesh for added electrical isolation, easy material handling and enhanced puncture, shear and tear resistance. It has a reinforcement layer on the dark gold side of the material that assists in burn-in and rework processes while the light gold and soft side of the material allows for added compliance.
Fiberglass reinforced for puncture, shear and tear resistance
Reduced tack on one side to aid in application assembly
Electrically isolating
관련된 링크들
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 2 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 3 W/mK, 16 in, 8in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 2.6 W/mK, 8 in, 16in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 2.6 W/mK, 8 in, 16in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 2.6 W/mK, 8 in, 16in, Silicone
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 2 W/mK, 16 in, 8in, Timber
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 3 W/mK, 16 in, 8in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 5 W/mK, 16 in, 8in, Silicone