RS PRO Self-Adhesive Thermal Gap Pad, 2 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩266,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 79 개 단위 배송
  • 추가로 2026년 11월 18일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩266,960.00
25 - 49₩256,280.00
50 - 99₩245,600.00
100 - 499₩240,260.00
500 +₩197,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-5712
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermal Gap Pad

Thickness

2mm

Thermal Conductivity

8W/mK

Self-Adhesive

Yes

Trade Name

Thermal Gap Pad

Hardness

25 Shore Oo

Conductive Material

Silicone

Standards/Approvals

REACH, RoHS

Width

200mm

Length

300mm

Colour

Grey

Maximum Operating Temperature

200°C

Series

RS PRO

Minimum Operating Temperature

-60°C

COO (Country of Origin):
CN

RS PRO 8W/mK Silicone Thermal Interface Pad (300 x 200 x 2mm)


Use this RS PRO thermal gap pad to prevent damage to your components caused by excess heat from printed circuit boards (PCBs). It becomes soft and pliable when exposed to heat and fills gaps to ensure continued conductivity while protecting your equipment.

The self-adhesive side allows you to quickly affix the pad with minimal effort. You can be assured that the silicone base is flame-retardant and provides insulation to prevent the outbreak of electrical fires.

Suitable for use in a wide range of application including battery packs or housings, power supplies or connectors, automotive ECU (electronic control units), microprocessors, displays and consumer electronics.

Features and Benefits


Light grey colour

Thermal conductivity of 8 W/mK

Dimensions of 300 x 200 mm

Hardness of 25 Shore OO

Silicone material

Long term stability

Excellent compressibility

Operating temperature range of -60°C to +200°C

Self-adhesive

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들