RS PRO Self-Adhesive Thermal Gap Pad, 3 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone
- RS 제품 번호:
- 174-5695
- Distrelec 제품 번호:
- 304-02-730
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩56,362.00
재고있음
- 300 개 단위 배송 준비 완료
- 추가로 2027년 1월 13일 부터 40 개 단위 배송
- 추가로 2027년 2월 24일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩56,362.00 | - |
| 25 - 49 | ₩54,106.00 | 4% |
| 50 - 99 | ₩51,854.00 | 7% |
| 100 - 499 | ₩50,726.00 | 9% |
| 500 + | ₩41,748.00 | 25% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-5695
- Distrelec 제품 번호:
- 304-02-730
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | GCSP-20 | |
| Conductive Material | Silicone | |
| Hardness | Shore OO 50 | |
| Width | 200mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 300mm | |
| Colour | Grey | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Minimum Operating Temperature | -60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Thermal Gap Pad | ||
Thickness 3mm | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Trade Name GCSP-20 | ||
Conductive Material Silicone | ||
Hardness Shore OO 50 | ||
Width 200mm | ||
Standards/Approvals REACH, RoHS | ||
Length 300mm | ||
Colour Grey | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- CN
RS PRO Silicone Thermal Interface Pad, 2.0W/mK
RS PRO high performance silicone thermal pad with heat conductivity of 2.0 W/mk which are ideal for various applications including battery packs, power supplies, power cable connectors, automotive ECU (electronic control units), microprocessors, displays and consumer electronics.
Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Features:
Good thermal conductivity
Single side adhesive
Long term stability
Electrical insulation
3 mm thick
Typical Applications:
Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal pads that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:
Displays, lighting protection
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.
Consumer and industrial electronics
Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.
Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.
FAQs
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 3.1 mm Thick, 3.5 W/mK, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 3 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 2 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 1 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 2 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 1 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 2 mm Thick, 4.5 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 1.5 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone