RS PRO Self-Adhesive Thermal Gap Pad, 1 mm Thick, 2.8 W/mK, 300 mm, 200mm, Silicone
- RS 제품 번호:
- 174-5698
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩35,800.00
재고있음
- 91 개 단위 배송 준비 완료
- 추가로 2027년 3월 10일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩35,800.00 |
| 25 - 49 | ₩34,360.00 |
| 50 - 99 | ₩32,940.00 |
| 100 - 499 | ₩32,220.00 |
| 500 + | ₩26,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-5698
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Thermal Gap Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 2.8W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermal Gap Pad | |
| Conductive Material | Silicone | |
| Hardness | 50 Shore Oo | |
| Length | 300mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 200mm | |
| Colour | Grey | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Minimum Operating Temperature | -60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Thermal Gap Pad | ||
Thickness 1mm | ||
Thermal Conductivity 2.8W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermal Gap Pad | ||
Conductive Material Silicone | ||
Hardness 50 Shore Oo | ||
Length 300mm | ||
Standards/Approvals RoHS, REACH | ||
Width 200mm | ||
Colour Grey | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- CN
RS PRO Thermal Pad – Self Adhesive
Keep your electronics running at peak performance with the RS PRO thermal gap pad. Engineered for use with printed circuit boards (PCBs), this innovative pad provides a reliable solution to prevent overheating and ensure your components stay safe. Its the perfect choice for maintaining stability and prolonging the lifespan of your equipment, even under demanding conditions.
Why Would You Choose This Thermal Pad?
Safety and convenience come built-in with this high-performance thermal pad. Made from flame-retardant silicone, it offers excellent insulation to reduce the risk of electrical fires. The self-adhesive backing means installation is effortless peel, stick, and protect. Whether building, upgrading, or repairing, this thermal gap pad is a must-have for peace of mind and superior performance.
Features and Benefits
Application
관련된 링크들
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 3.1 mm Thick, 3.5 W/mK, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 1 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 2 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 1 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 3 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 2 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 3 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad, 1.5 mm Thick, 2 W/mK, 300 mm, 200mm, Silicone