Bergquist Q-Pad II Series Self-Adhesive Thermal Interface Sheet, 152 μm Thick, 2.5 W/mK, 304.8 mm, 304.8mm, Q-Pad II
- RS 제품 번호:
- 169-2470
- 제조사 부품 번호:
- QII-0.006-AC-1212
- 제조업체:
- Bergquist
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 ₩122,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩163,940.00
마지막 RS 재고
- 최종적인 39 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩163,940.00 | - |
| 25 - 49 | ₩159,060.00 | ₩122,000.00 |
| 50 + | ₩155,860.00 | ₩404,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-2470
- 제조사 부품 번호:
- QII-0.006-AC-1212
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 152μm | |
| Thermal Conductivity | 2.5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Q-Pad II | |
| Conductive Material | Q-Pad II | |
| Hardness | Shore A 93 | |
| Width | 304.8mm | |
| Length | 304.8mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Maximum Operating Temperature | 180°C | |
| Series | Q-Pad II | |
| Minimum Operating Temperature | -60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 152μm | ||
Thermal Conductivity 2.5W/mK | ||
Self-Adhesive Yes | ||
Trade Name Q-Pad II | ||
Conductive Material Q-Pad II | ||
Hardness Shore A 93 | ||
Width 304.8mm | ||
Length 304.8mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Maximum Operating Temperature 180°C | ||
Series Q-Pad II | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- US
Insulator sheets
Sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
Conduct heat.
Insulate electrically.
Available in dry or self-adhesive SILPAD400, QPAD, and 2000 models.
관련된 링크들
- Bergquist Q-Pad II Series Self-Adhesive Thermal Interface Sheet, 152 μm Thick, 2.5 W/mK, 304.8 mm, 304.8mm, Q-Pad II
- Bergquist Q-Pad II Series Self-Adhesive Thermal Interface Pad, 152 μm Thick, 2.5 W/mK, 19.05 mm, 12.7mm, Q-Pad II
- Bergquist Q-Pad Series Self-Adhesive Thermal Interface Pad, 150 μm Thick, 2.5 W/mK, 11.1 mm, 7.92mm, Q-Pad II
- Bergquist Sil-Pad 400 Series Self-Adhesive Thermal Interface Sheet, 180 μm Thick, 0.9 W/mK, 304.8 mm, 304.8mm,
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 3000 in, 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 12 in, 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 1980 in, 7.874in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 12 in, 12in, Polyester