Testo Thermal Imaging Camera Battery Charger for Use with Testo 871s, Testo 868s, Testo 340, Testo 865s, Testo 872s

Subtotal (1 unit)*

₩117,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩117,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
796-1823
제조사 부품 번호:
0554 1103
제조업체:
Testo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testo

Accessory Type

Charging Base/Adapter

Product Type

Thermal Imaging Camera Battery Charger

For Use With

Testo 871s, Testo 868s, Testo 340, Testo 865s, Testo 872s

Standards/Approvals

IEC 60068-2-6

제외

COO (Country of Origin):
CN

Testo Thermal Imaging Camera Battery Charger, For Use With 870 Series, Lithium Ion Battery - 0554 1103


Need to charge up your thermal imaging camera? Use this battery charger from Testo. It's designed for thermal imaging cameras in the 870 series for ease of use. As it allows you to reuse your lithium-ion rechargeable battery, it helps reduce battery waste. A full charge offers a run time of four hours for long-lasting use. You can use this accessory to charge a second battery while another is in use, ensuring you always have an available battery.

Features & Benefits


• Power supply can be connected to the mains for a reliable energy source

• Comes with cable wraps for tidy storage

Applications


• Building surveys

• HVAC systems

• Fire service

Can I use this charging station at my desk?


Yes, the flat base of this charger enables stable positioning on your desk.

Testo 870-1 Thermal Imager


The Testo 870-1 Thermal imager features simple one handed operation, (160 x 120 pixels) resolution with Super Resolution upgrade option to get 4x standard resolution (320 x 240 pixels). The Testo 870 Thermal Imager was specially developed in cooperation with heating constructors, building contractors, service engineers and facility management specialists.

Infrared resolution: 160 x 120 pixels

Image display: 3.5" LCD with 320 x 240 pixels

Temperature range: -20 to +280 °C

Thermal sensitivity (NETD): <100 mK

Field of view: 34° x 26°

Auto Hot/Cold Spot Recognition

Battery operating time: 4 hours

Accessories:

Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy

Additional Lithium ion rechargeable battery 910-6797

Battery charging station 796-1823

Supplied with

USB cable, IRSoft software, power supply, battery, instruction manual

관련된 링크들