FLIR Thermal Imaging Camera Battery for Use with Exx 2017

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-8460
Distrelec 제품 번호:
301-79-256
제조사 부품 번호:
T199330ACC
제조업체:
FLIR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FLIR

Accessory Type

Battery

Product Type

Thermal Imaging Camera Battery

For Use With

Exx 2017

COO (Country of Origin):
RO

FLIR Thermal Imaging Camera Battery, For Use With Exx 2017 - T199330ACC


This thermal imaging camera battery is designed specifically for the Exx 2017 camera model. It provides a long-lasting power source with high capacity to ensure extended usage without interruptions. The rechargeable Li-ion battery has a voltage of 3.7V and a capacity of 5.7Ah, making it a reliable accessory for your FLIR thermal imaging needs.

Features & Benefits


• Ensure uninterrupted usage with a 5.7Ah high-capacity battery, reliable for extended operation periods

• The rechargeable Li-ion battery allows you to power up your camera as needed, eliminating the hassle of constant battery replacements

• Specifically designed for the Exx 2017 camera, this battery ensures compatibility and optimal performance

• Lightweight and easy to carry, the compact design of the battery provides convenience in transporting your equipment

• With a charging temperature range from 0°C to +45°C, the battery offers quick charging for immediate use

Applications


• Compatible with FLIR Exx 2017 thermal imaging camera

• Ideal for professionals in the automation, electronics, electrical, and mechanical industries

• Can be used in various industrial and commercial settings for thermal imaging needs

Can it be used with other FLIR camera models?


Yes, this battery is compatible with various FLIR camera models including the Exx 2017.

Will it provide a long-lasting power supply?


Yes, the battery has a high capacity of 5.7Ah, ensuring extended usage without frequent recharging.

Is it suitable for outdoor applications?


Yes, the compact and lightweight design makes it convenient for outdoor usage in different environments.

Can I replace the battery with a different one?


It is recommended to use the specified FLIR thermal imaging camera battery for optimal performance and compatibility.

How can I ensure the battery charges quickly?


Keeping the battery within the specified charging temperature range of 0°C to +45°C will ensure quick and efficient charging.

관련된 링크들