FLIR Thermal Imaging Camera Case, Edge Pouch - T912180ACC
This thermal imaging camera case by FLIR is designed for high-quality thermal imaging with a resolution of 160 x 120(19,200pixels). It provides precise temperature measurements and is compatible with FLIR one edge pro for enhanced performance in thermal inspections.
Features & Benefits
• Capture crisp thermal images with a resolution of 160 x 120 (19,200 pixels) • Measure temperatures ranging from20°C to 120°C (-4°F to 248°F) and up to 400°C (752°F) for versatile applications • Enhanced battery life of up to 1.5 hours for prolonged usage • Wireless connectivity for seamless file transfer and remote monitoring • Rugged design and drop-tested for durability in industrial settings
Applications
• Ideal for remote monitoring of hazardous areas up to 30 meters away • Used for inspecting hard-to-reach targets with a single-handed operation • Can be used for enhancing visibility in difficult environments with FLIR proprietary image enhancement features
Can the thermal imaging camera case measure temperatures accurately?
Yes, it can measure temperatures ranging from20°C to 120°C (-4°F to 248°F) with a high degree of accuracy.
Will the rugged design of the case withstand industrial environments?
Yes, the case is drop-tested and designed to endure challenging conditions.
Is the wireless connectivity reliable for seamless file transfer?
Yes, the case offers wi-fi and bluetooth connectivity for efficient data sharing.