Fluke Lantern Test Probe, 1kV, 10A

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
850-7717
Distrelec 제품 번호:
140-51-454
제조사 부품 번호:
TP74
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Test Probe

Voltage

1kV

Current

10A

Colour

Black, Red

Probe Tip Type

Lantern

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Fluke Test Probe, 1000V Voltage, 10A Current - TP74


This test probe is a handheld electrical testing accessory designed for use with multimeters and related instruments. It connects measurement devices to circuits and provides insulated contact points for live testing. The probe is supplied in two colours and is specified to handle common electrical measurement voltages and currents.

Features and Benefits:


• Rated for 1000V to permit high-voltage measurement capability
• Supports 10A to accommodate higher test currents
• Lantern-style tip for secure conductor contact

Applications


• Suitable for use with Fluke multimeters and meters
• Used for measuring voltages up to 1000V in electrical testing
• Ideal for tasks requiring a lantern probe tip for reliable contact

What colours are available for the probe?


It is supplied in black and red to distinguish polarity during measurements.

What type of probe tip does it use?


It features a lantern-style probe tip for stable electrical contact.

Standards

CAT II 1000V, 10 A rating and CAT III 1000 V rating only with protective cap

관련된 링크들