Subtotal (1 unit)*
₩40,000.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 384-8265
- Distrelec 제품 번호:
- 140-51-439
- 제조사 부품 번호:
- 1641360
- 제조업체:
- Fluke
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Voltage | 600V | |
| Product Type | Test Probe | |
| Current | 10A | |
| Colour | Red, Black | |
| Tip Material | Stainless Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Voltage 600V | ||
Product Type Test Probe | ||
Current 10A | ||
Colour Red, Black | ||
Tip Material Stainless Steel | ||
Standards/Approvals No | ||
제외
FLUKE Test Probe, Red and Black Pair, With Insulated Tip - TP Series - 1641360
Do you need to test circuits in tight or awkward work areas? Get the job done with this FLUKE test probe set. The slender design is ideal for making contact with recessed or closely spaced terminals. Its needle shape lets you pinpoint the testing site and start taking electrical readings in no time. As the tip is made from durable stainless steel, you can count on it to go the distance. This hardy device has a CAT IV 600V rating, so you can trust it to withstand voltage surges of up to 8,000V.
Features & Benefits
• Current rating of 10A shows it's suitable for applications in powerful electrical systems
• Moulded body gives you an easy grip
• Stainless steel probe tips fend off rust, so you can use it in areas with high moisture levels
• Supports banana connectors to allow for hands-free testing
Applications
• Electrical repair and maintenance
• Commercial lighting networks
• 3-phase power distribution
What testing devices is this product compatible with?
This test probe set is a versatile piece of kit that you can use with digital multimeters as well as pressure, temperature and mA loop calibrators.
Fluke T100 Series
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
관련된 링크들
- Fluke Rounded Test Probe, 600V, 10A
- Fluke Test Probe, 2 mm Tip, 1 kV, 600V, 2 mm Socket, 10A
- Fluke Test Probe, 60V, 2 mm Socket, 10A
- Fluke Lantern Test Probe, 1kV, 10A
- Fluke Removable Lantern Tips Test Probe, 4 mm Tip, 1 kV, 600V, 4 mm Socket, 10A
- Fluke Sharp Test Probe, 12 mm Tip, 1kV, 10A
- Fluke Test Probe, 6kV
- Fluke Test Probe, 1kV, 1A