Entrelec, MC612PA Polyamide Marker Card for use with Terminal Block
- RS 제품 번호:
- 666-2994
- 제조사 부품 번호:
- 1SNK150031R0000
- 제조업체:
- Entrelec
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩100,340.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩20,068.00 | ₩100,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 666-2994
- 제조사 부품 번호:
- 1SNK150031R0000
- 제조업체:
- Entrelec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Entrelec | |
| Product Type | Marker | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | MC612PA | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Entrelec | ||
Product Type Marker | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series MC612PA | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Terminal Markers
A range of pre-printed markers for use with the SNK range of terminals.
Pre-printed with numbers, letters or symbols
Available in 5, 6 and 8mm
Pre-marked markings (1-100) for horizontal terminal block
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
관련된 링크들
- Entrelec, MC612PA Polyamide Marker Card for use with Terminal Block
- Entrelec, MC512PA Polyamide Marker Card for use with Terminal Block
- Entrelec, SNK Terminal Blocks Polyamide Marker for use with Terminal Block
- Entrelec, RC Marker Card for use with Terminal Block
- Entrelec, RC Polycarbonate Marker Card for use with Terminal Block
- Entrelec, RC Polyamide Marker Card for use with Terminal Block
- Entrelec, RC Polyamide 6 Marker Card for use with Terminal Block
- WAGO Marker Card for use with Terminal Block