Entrelec, RC Marker Card for use with Terminal Block
- RS 제품 번호:
- 496-971
- 제조사 부품 번호:
- 1SNA232031R1200
- 제조업체:
- Entrelec
Subtotal (1 pack of 5 units)*
₩70,310.00
일시적 품절
- 2026년 12월 10일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩14,062.00 | ₩70,314.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 496-971
- 제조사 부품 번호:
- 1SNA232031R1200
- 제조업체:
- Entrelec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Entrelec | |
| Accessory Type | Marker Card | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | RC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Entrelec | ||
Accessory Type Marker Card | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series RC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Accessories for Miniature Terminals (Excluding Fuse Terminals)
An end cover manufactured from the same insulating material as the terminals, is available in grey and blue,A metal end stop for fitting at the ends of an assembled rail,A pre-assembled jumper bar, for transverse connections of up to 10 terminals. Note: Jumper cannot be used with miniature isolating terminal stock no. 425-982,Markers are supplied as a kit comprising 2 cards, each with 100 markers,The cards are also available separately i.e. 5 cards marked 1-100 or 5 cards of 100 blank
관련된 링크들
- Entrelec, RC Polycarbonate Marker Card for use with Terminal Block
- Entrelec, RC Polyamide Marker Card for use with Terminal Block
- Entrelec, RC Polyamide 6 Marker Card for use with Terminal Block
- ABB, RC Marker Card for use with Terminal Block
- Entrelec, MC512PA Polyamide Marker Card for use with Terminal Block
- Entrelec, MC612PA Polyamide Marker Card for use with Terminal Block
- Entrelec 1SNA115501R1200 SNA Series Double Level Terminal Block Grey, 6mm², 2-Level, Screw
- Entrelec 1SNA115143R1200 SNA Series Feed Through Terminal Block Grey, 50mm², 1-Level, Bolt