Entrelec, SNK Terminal Blocks Polyamide Marker for use with Terminal Block

Subtotal (1 pack of 5 units)*

₩93,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩18,788.00₩93,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
666-2985
제조사 부품 번호:
1SNK148041R0000
제조업체:
Entrelec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Entrelec

Product Type

Earth Block

Accessory Type

Marker

For Use With

Terminal Block

Series

SNK Terminal Blocks

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

Terminal Markers


A range of pre-printed markers for use with the SNK range of terminals.

Pre-printed with numbers, letters or symbols

Available in 5, 6 and 8mm

Pre-marked markings (1-100) for horizontal terminal block

SNK Series Screw Clamp Din Rail Terminal Blocks


A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

관련된 링크들