Weidmüller, WTW Epoxy Resin Test Adapter for use with Terminal Block

Subtotal (1 pack of 5 units)*

₩33,980.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
5 +₩6,796.00₩33,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
459-6965
제조사 부품 번호:
1780900000
제조업체:
Weidmüller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weidmüller

Accessory Type

Test Adapter

Product Type

Test Adapter

For Use With

Terminal Block

Series

WTW

Colour

Grey

Material

Epoxy Resin

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO

Stud Terminals


W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.

Features and Benefits


• Double studs with integral partitions

• Easily cross connectable between different size terminals due to common base height

• Robust connection for harsh environments

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Approvals

CSA; UL

관련된 링크들