Weidmüller, WTW Wemid Test Adapter for use with Terminal Block
- RS 제품 번호:
- 459-6971
- Distrelec 제품 번호:
- 304-34-173
- 제조사 부품 번호:
- 1780890000
- 제조업체:
- Weidmüller
Subtotal (1 pack of 5 units)*
₩43,480.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩8,696.00 | ₩43,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 459-6971
- Distrelec 제품 번호:
- 304-34-173
- 제조사 부품 번호:
- 1780890000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Accessory Type | Test Adapter | |
| Product Type | Terminal Partition | |
| For Use With | Terminal Block | |
| Series | WTW | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Accessory Type Test Adapter | ||
Product Type Terminal Partition | ||
For Use With Terminal Block | ||
Series WTW | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
Stud Terminals
W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.
Features and Benefits
• Double studs with integral partitions
• Easily cross connectable between different size terminals due to common base height
• Robust connection for harsh environments
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Approvals
CSA; UL
관련된 링크들
- Weidmüller, WTW Epoxy Resin Test Adapter for use with Terminal Block
- Weidmüller, WTW Partition Plate for use with Terminal Block
- Weidmüller, TS TTB 6 BK Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 VT Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 OR Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 YL Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 GN Wemid Test Socket for use with Terminal Block