nVent SCHROFF Epoxy Resin Fibreglass Test Adapter for Use with DIN 41612 Connector 257 mm x 233.35mm
- RS 제품 번호:
- 877-1292
- 제조사 부품 번호:
- 23021656
- 제조업체:
- nVent SCHROFF
Subtotal (1 unit)*
₩2,463,720.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,463,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 877-1292
- 제조사 부품 번호:
- 23021656
- 제조업체:
- nVent SCHROFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent SCHROFF | |
| Accessory Type | Test Adapter | |
| Product Type | Adapter | |
| For Use With | DIN 41612 Connector | |
| Width | 233.35mm | |
| Material | Epoxy Resin Fibreglass | |
| Height | 257mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent SCHROFF | ||
Accessory Type Test Adapter | ||
Product Type Adapter | ||
For Use With DIN 41612 Connector | ||
Width 233.35mm | ||
Material Epoxy Resin Fibreglass | ||
Height 257mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Plug-in Unit Test Adaptor
A Schroff test adaptor for DIN 41612 connectors, type C.
2 different measuring fields: current and voltage measurement (U/I pluggable test bridges; voltage measurement (V) soldered test bridges
Connector type C64: header with pin diameter 0.6 mm for wire wrap
Outer pin rows (C64: pin 1a, c and pin 32a, c) with wider tracks for power supply (2 A per track)
RoHS compliant
Supplied with
1 x test adapter with fitted guide rails and equipped test bridges, 10 x replacement test bridges.
관련된 링크들
- nVent SCHROFF, 3 U Desktop Case 271 mm, 257 mm 147.1 mm
- nVent SCHROFF, 2 U Desktop Case PropacPRO 326 mm, 257 mm 111 mm
- Electrolube Epoxy Resin ER2223 Black 250 g Epoxy Resin Adhesive Bag for Polybutylene carbonate
- nVent SCHROFF, 2 U 19 in Rack Mount Case CompacPRO Ventilated 271 mm, 257 mm 102.6 mm
- nVent SCHROFF, 3 U 19 in Rack Mount Case PropacPRO Ventilated 326 mm, 257 mm 155.5 mm
- nVent SCHROFF, 3 U 19 in Rack Mount Case PropacPRO Ventilated 386 mm, 257 mm 155.5 mm
- nVent SCHROFF, 3 U 19 in Rack Mount Case PropacPRO Ventilated 266 mm, 257 mm 155.5 mm
- nVent SCHROFF, 3 U 19 in Rack Mount Case CompacPRO Ventilated 271 mm, 257 mm 147.1 mm