PR Electronics Temperature Transmitter RTD Input 35V, 85 °C, -40 °C

Subtotal (1 unit)*

₩319,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩319,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-0285
제조사 부품 번호:
5332D
제조업체:
PR Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PR Electronics

Input Type

RTD

Product Type

Temperature Transmitter

Output Type

Current

Diameter

44mm

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

IECEx, ATEX

Standards/Approvals

EAC, CSA, CE, FM, IEC, RoHS

COO (Country of Origin):
DK
The PR Electronics 2-wire programmable RTD transmitter has a RTD or Ohm input. It's accuracy is better than 0.05% of selected range. The applications include linearized temperature measurement with Pt100...Pt1000 or Ni100...Ni1000 sensor. Conversion of linear resistance variation to a standard analog current signal, for instance from valves or Ohmic level sensors. Within a few seconds the user can program PR5332A to measure temperatures within all ranges defined by the norms.

Programmable sensor error value

For DIN form B sensor head mounting

Dedicated programmable non-isolated 4-wire RTD transmitter

RTD and resistance inputs have cable compensation for 2-, 3- and 4-wire connection

Continuous check of vital stored data for safety reasons

관련된 링크들