RS PRO Temperature Transmitter K Type Thermocouple Input 36V dc, 1100 °C, 0 °C
- RS 제품 번호:
- 185-2363
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩201,620.00
- RS 제품 번호:
- 185-2363
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | Current | |
| Diameter | 42mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1100°C | |
| Series | RS PRO | |
| Depth | 32mm | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 1100°C | |
| Standards/Approvals | RoHS, CE, IEC 801 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type Current | ||
Diameter 42mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1100°C | ||
Series RS PRO | ||
Depth 32mm | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 1100°C | ||
Standards/Approvals RoHS, CE, IEC 801 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
RS PRO Temperature Transmitter Thermocouple Type K Input, 12 → 36 V DC
This RS PRO temperature transmitter will monitor and transmit temperature during manufacturing. It can be adjusted across a wide range of temperatures. The unit monitors an input signal from the sensor, which it then transmits as a standardised output signal to the device.
The transmitter can be used with any standard terminal head mounting and has a thermocouple Type K input. It cuts out when it gets too hot, as it comes with upscale sensor break detection. The sensor can also be easily calibrated and the unit set to your preferred temperature range.
This unit has a high immunity of EMC (electromagnetic compatibility) 1992 to RFI (radio frequency interference), and meets the IEC801 (1987) standards for electromagnetic compatibility. The initial temperature range specified is the default setting on purchase, but can be reset to any values from 0°C to +100°C as desired.
Features and Benefits
• Temperature transmitter
• Upscale sensor break detection
• Depth of 32 mm
• Diameter of 42 mm
• Input signal thermocouple Type K
• Operates from 0°C to +1100°C
• Supply voltage of 12 to 36 V DC
• RoHS compliant for minimal hazardous materials
• Handled and packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Temperature Transmitter K Type Thermocouple Input 36V dc, 200 °C, 0 °C
- LKMelectronic LKM 231 Temperature Transmitter K Type Thermocouple Input 36V, 85 °C, -40 °C
- LKMelectronic Type 232 Temperature Transmitter K Type Thermocouple Input 24V, 85 °C, -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input, 85 °C, -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input, 85 °C, -40 °C
- WIKA T16.H Temperature Transmitter K Type Thermocouple Input, 85 °C, -40 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 30V dc, 70 °C, 0 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 30V dc, 70 °C, 30 °C