RS PRO Temperature Transmitter K Type Thermocouple Input 36V dc, 200 °C, 0 °C
- RS 제품 번호:
- 185-2357
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩201,620.00
- RS 제품 번호:
- 185-2357
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | Current | |
| Diameter | 42mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 200°C | |
| Series | RS PRO | |
| Depth | 32mm | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 200°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE, IEC 801 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type Current | ||
Diameter 42mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 200°C | ||
Series RS PRO | ||
Depth 32mm | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 200°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE, IEC 801 | ||
- COO (Country of Origin):
- GB
RS PRO Temperature Transmitter Thermocouple Type K Input, 12 V to 36 V DC
This temperature transmitter from RS PRO can be used to send a signal from a thermocouple sensor to a separate location, where it can be processed or monitored. It's compatible with Type K thermocouples.
The transmitter is designed to be mounted on a DIN rail as part of a terminal block, for a simple installation that allows easy removal and reconfiguration. It has a rugged construction to resist impact and wear and is designed to protect against reverse connection, so it will offer reliable performance over a long period of time.
An initial temperature range of 0°C to +200°C makes this product suitable for a variety of applications and its temperature range is easy to calibrate to meet your specific requirements. It's ideal for industrial machinery, power systems and automotive or aircraft applications.
Features and Benefits
• Thermocouple Type K input type
• Depth of 32 mm
• Diameter of 42 mm
• Operating temperature range of 0°C to +200°C
• Supply voltage of 12 to 36 V DC
관련된 링크들
- LKMelectronic LKM 231 Temperature Transmitter K Type Thermocouple Input 36V, 85 °C, -40 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 36V dc, 1100 °C, 0 °C
- LKMelectronic Type 232 Temperature Transmitter K Type Thermocouple Input 24V, 85 °C, -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input, 85 °C, -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input, 85 °C, -25 °C
- WIKA T16.H Temperature Transmitter K Type Thermocouple Input, 85 °C, -40 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 30V dc, 70 °C, 30 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 30V dc, 70 °C, 0 °C