Endress+Hauser RMA42 Temperature Transmitter PT100 Input 35V
- RS 제품 번호:
- 328-829
- 제조사 부품 번호:
- RMA42-AACH3
- 제조업체:
- Endress+Hauser
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩886,200.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩886,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 328-829
- 제조사 부품 번호:
- RMA42-AACH3
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Series | RMA42 | |
| Maximum Supply Voltage | 35V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Analogue | ||
Series RMA42 | ||
Maximum Supply Voltage 35V | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Endress+Hauser RMA42 Temperature Transmitter
Universal transmitter, loop power supply, barrier and limit switch
The process transmitter RMA42 displays analog measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolor LCD display with 7-segment bar graph allows the unit to be displayed.
Digital status output
Operation using 3 keys
Configuration via interface and FieldCare or DeviceCare software
One device to cover a multitude of functions and applications: loop power supply, barrier, integrated relays, calculations and indication of measured values.
Perfect supplement for level measurements as it can be used as overfill protection, offers calculations like average or difference, e.g. for differential pressure applications and can be used to linearize a tank.
Easy on site configuration with 3 buttons and remote commissioning from a safe and convenient location.
관련된 링크들
- Endress+Hauser RMA42 Temperature Transmitter PT100 Input 35V
- Endress+Hauser RMA42 Temperature Transmitter PT100 Input 230V
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Resistance, Temperature, Current
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm
- Endress+Hauser RMA42 Indicator Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V, 85 °C, -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input, 85 °C, -40 °C